Siemens 3RK1902 Series BUS Connector for Use with M200D Motor Starter, 5m Length, 60 V
- RS Stock No.:
- 270-8783
- Mfr. Part No.:
- 3RK1902-1NB50
- Manufacturer:
- Siemens
Temporarily out of stock - back order for despatch 14-08-2024, delivery within 2 working days
Price Each
€54.71
(exc. VAT)
€67.29
(inc. VAT)
Units | Per unit |
---|---|
1 + | €54.71 |
- RS Stock No.:
- 270-8783
- Mfr. Part No.:
- 3RK1902-1NB50
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens Bus cable is a accessary for all M200D motor starter. This bus cable has M12 socket and M12 plug. The connector coding of the M12 circular connector is B coding. This cable sheath colour is violet and colour of insulation of data wires is red and green. The cable sheath and wire insulation is made by polyurethane material and its enclosure made by thermoplastic polyurethane material.
RoHS compliant
Chemical resistance
Number of poles is 2
CSA IEC and UL approved
Moulded type of strain relief
Chemical resistance
Number of poles is 2
CSA IEC and UL approved
Moulded type of strain relief
Specifications
Attribute | Value |
---|---|
Accessory Type | Cable |
For Use With | M200D Motor Starter |
Voltage Range | 60 V |
Current Rating | 4 A |
Length | 5m |
Series | 3RK1902 |