Allen Bradley Communication Module for Use with PowerFlex 40, PowerFlex 40P, PowerFlex 400, 86mm Length
- RS Stock No.:
- 612-2099
- Mfr. Part No.:
- 22-COMM-E
- Manufacturer:
- Allen Bradley
Temporarily out of stock - back order for despatch 17-06-2024, delivery within 2 working days
Added
Price Each
€487.94
(exc. VAT)
€600.17
(inc. VAT)
Units | Per unit |
1 - 4 | €487.94 |
5 - 9 | €468.42 |
10 + | €453.79 |
- RS Stock No.:
- 612-2099
- Mfr. Part No.:
- 22-COMM-E
- Manufacturer:
- Allen Bradley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
Communications Modules
EtherNet - The 22-COMM-E EtherNet/IP adapter provides an internal EtherNet/IP connection for PowerFlex 40 drives. The adapter allows the drive to be controlled, configured, and data to be collected via an EtherNet/IP network. Web services are also provided and pages can be viewed with standard web browsers. The adapter also supports "Multi-Drive", a unique feature to Allen-Bradley. Multi-Drive allows up to five PowerFlex component class drives to connect to a single node on EtherNet/IP. Benefits include reduced hardware costs and a means to connect PowerFlex 4 drives to EtherNet/IP.
User configurable process display window
TCP/IP configuration (monitor only)
Email notification on fault, fault clear, and/or when the adapter takes its comm or idle fault actions
Monitoring device information, diagnostics and event queue
Direct launching of DriveExplorer or DriveExecutive on user's PC to connect on-line over EtherNet
TCP/IP configuration (monitor only)
Email notification on fault, fault clear, and/or when the adapter takes its comm or idle fault actions
Monitoring device information, diagnostics and event queue
Direct launching of DriveExplorer or DriveExecutive on user's PC to connect on-line over EtherNet
DeviceNet - The PowerFlex 40 (not the PowerFlex 4) can be integrated with Allen-Bradley PLC Architectures using this optional DeviceNet communications module.
Network - The PowerFlex 70 can be integrated with PLC Architectures using these communications modules which fit neatly inside the PowerFlex 70.
Note
A comms option cover is also needed for EtherNet & DeviceNet modules – choose the cover to match the PowerFlex 40 frame size (B or C).
Allen Bradley Communication Module, 86mm Length, 19mm Depth - 22-COMM-E
Conveniently monitor industrial motor control systems with this communication adapter from Rockwell Automation's Allen Bradley range. It lets you collect, control and configure data on your PC (personal computer) over an ethernet or IP (internet protocol) network. The unit is internally mounted to a PowerFlex 40 AC drive to save space on a control panel. Its unique multi-drive feature lets you connect up to five PowerFlex drives to a single ethernet or IP node, which reduces hardware costs and helps simplify your communication system.
Features and Benefits
• User-friendly configurable process-display window lets you choose your preferred view
• Conveniently receive fault reports and other diagnostic information by email
• Can be quickly and easily installed in the field
• Configurable switches for enabling and disabling web pages and setting single or multi-drive modes
• Conveniently receive fault reports and other diagnostic information by email
• Can be quickly and easily installed in the field
• Configurable switches for enabling and disabling web pages and setting single or multi-drive modes
Standards and Certifications
• UL508C (Underwriters' Laboratories)
• CSA (Canadian Standards Authority)
• CE (Conformitè Europëenne)
• EN (European Norm)
• CSA (Canadian Standards Authority)
• CE (Conformitè Europëenne)
• EN (European Norm)
What data can be sent and received by the adapter?
This device is able to transfer time-critical data that's necessary for controlling the PowerFlex drive, such as logic commands and status information, as well as feedback reports.
Specifications
Attribute | Value |
---|---|
Accessory Type | Communication Module |
For Use With | PowerFlex 40, PowerFlex 40P, PowerFlex 400 |
Length | 86mm |
Depth | 19mm |
Dimensions | 86 x 78.5 x 19 mm |
- RS Stock No.:
- 612-2099
- Mfr. Part No.:
- 22-COMM-E
- Manufacturer:
- Allen Bradley