- RS Stock No.:
- 766-2557
- Mfr. Part No.:
- 135553 DS7-FAN-032
- Manufacturer:
- Eaton
Temporarily out of stock - back order for despatch 04-06-2024, delivery within 2 working days
Added
Price Each
€119.44
(exc. VAT)
€146.91
(inc. VAT)
Units | Per unit |
1 - 4 | €119.44 |
5 - 9 | €114.67 |
10 + | €111.08 |
- RS Stock No.:
- 766-2557
- Mfr. Part No.:
- 135553 DS7-FAN-032
- Manufacturer:
- Eaton
Legislation and Compliance
Product Details
Eaton Soft Starters - DS7 Series
This range of softstarters have become increasingly established as an alternative to the star-delta starter. The DS7 is a fully integral part of xStart and all existing components can be used. Designed for normal applications that feature pumping and ventilation machines, fans and small conveyors alongside severs and standard applications. The DS7 is also available with SmartWire-DT connection to simplify wiring and enhance functionality as an automation solution.
Features & Benefits
Option to be connected directly to the PKE device
Low operating frequency (5 s, 3x Ie, 10 Starts)
The built-in fan removes any limitations
Can be used with existing standard Eaton Products
Available from 1.5kW up to 110kW
24V DC and 230 - 460V AC voltage options available
Din Rail mounting or screw fixing
Option to mount side by side without any de-rating
Compact in design
Low operating frequency (5 s, 3x Ie, 10 Starts)
The built-in fan removes any limitations
Can be used with existing standard Eaton Products
Available from 1.5kW up to 110kW
24V DC and 230 - 460V AC voltage options available
Din Rail mounting or screw fixing
Option to mount side by side without any de-rating
Compact in design
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Fan |
For Use With | DS7-34…SX004…, DS7-34…SX007…, DS7-34…SX009…, DS7-34…SX012…, DS7-34…SX016…, DS7-34…SX024…, DS7-34…SX032… |
Series | Eaton Moeller |