onsemi Dual Stepper Motor Driver Shield Evaluation Board for AMIS30543C5431RG, MBRS360BT3G, MMBT2222ALT1G,
- RS Stock No.:
- 171-9127
- Mfr. Part No.:
- D-STPR-GEVK
- Manufacturer:
- onsemi
1 In stock for delivery within 2 working days
Added
Price Each
€53.70
(exc. VAT)
€66.05
(inc. VAT)
Units | Per unit |
1 - 1 | €53.70 |
2 - 4 | €52.25 |
5 - 9 | €50.88 |
10 - 24 | €49.57 |
25 + | €48.33 |
- RS Stock No.:
- 171-9127
- Mfr. Part No.:
- D-STPR-GEVK
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
ON Semiconductor Evaluation Board
The ON Semiconductor evaluation board is a dual stepper motor driver evaluation board that evaluates the AMIS30543, has a micro-stepping driver. It has an on-chip voltage regulator and reset output. This chip is connected through IO pins and an SPI interface with an external microcontroller that is regulated through the PCA9655E's 16 bits of general-purpose parallel input and output (GPIO) expansion. It is applicable for stepper motor driver.
Features and Benefits:
128 micro steps
Active fly back diodes
Integrated power and watchdog support for an external MCU
Programmable peak current up to 3A
Programmable PWM voltage slopes
Speed and load angle output
Active fly back diodes
Integrated power and watchdog support for an external MCU
Programmable peak current up to 3A
Programmable PWM voltage slopes
Speed and load angle output
Specifications
Attribute | Value |
---|---|
For Use With | Stepper Motor Driver |
Kit Classification | Evaluation Board |
Featured Device | AMIS30543C5431RG, MBRS360BT3G, MMBT2222ALT1G, PCA9655EMTTXG |
Kit Name | Dual Stepper Motor Driver Shield Evaluation Board |
- RS Stock No.:
- 171-9127
- Mfr. Part No.:
- D-STPR-GEVK
- Manufacturer:
- onsemi