Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 251-271
- Mfr. Part No.:
- 198866 RASP5-8402A31-412R111S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,536.00
(exc. VAT)
€1,889.28
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,536.00 |
*price indicative
- RS Stock No.:
- 251-271
- Mfr. Part No.:
- 198866 RASP5-8402A31-412R111S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 UL approval RoHS IEC/EN 61800-5-1 CE | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for exceptional performance in managing motor functions, ensuring smooth operation across a variety of applications. controller is designed to handle 8.5 A and up to 4 kW, seamlessly integrating into systems operating at 230/277 V AC. Featuring a sensor less vector control system, it stands out with its easy-to-use manual override switch and state-of-the-art safety measures, including Safe Torque Off (STO) technology.
Robust construction supports a degree of protection rated IP65 safeguarding against dust and moisture
Efficient energy usage with an impressive efficiency rating of 98% contributing to lower operational costs
User friendly design with clear handy switch positions for straightforward control
Designed for quick installation and ease of integration within existing systems
