Eaton 0.75 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 2.4A, Speed Controller Function

Subtotal (1 unit)*

€1,669.69

(exc. VAT)

€2,053.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,669.69

*price indicative

RS Stock No.:
251-300
Mfr. Part No.:
198949 RASP5-2421PNT-412R000S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400, 480V ac

Output Voltage

480V

Current Rating

2.4A

Power Rating

0.75kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

CE UL approval UL 61800-5-1 IEC/EN 61800-5-1 RoHS

RoHS Status: Exempt

COO (Country of Origin):
GB
The Eaton Speed controller is designed for seamless integration in various industrial applications. With advanced features such as three fixed speeds and a robust sensor input capability, it allows for precise motor control and efficient operation across a range of environments. Users will appreciate its ease of configuration and connectivity options, including PROFINET, which facilitate straightforward setup and diagnostics.

Provides extensive protection against electrical faults and conditions

Delivers superior energy efficiency with a high efficiency rating

Incorporates advanced thermal management for prolonged operational life

Facilitates easy configuration changes through a user friendly interface

Supports a broad range of input voltages for versatile applications

Related links