Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 251-695
- Mfr. Part No.:
- 198765 RASP5-4401A31-4120000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,323.79
(exc. VAT)
€1,628.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,323.79 |
*price indicative
- RS Stock No.:
- 251-695
- Mfr. Part No.:
- 198765 RASP5-4401A31-4120000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is an advanced solution designed to enhance operational efficiency and precision in variable speed applications. Offering robust performance, the controller operates seamlessly with a wide range of motor technologies, delivering sensor less vector control along with U/f control capabilities. With its compact design and IP65 protection, this device is adept at functioning in challenging environments, ensuring reliability and longevity.
Supports a range of motor types for versatile application
Features user friendly parameterization through a keypad
Maintains high efficiency with an impressive 98% efficiency rate
Designed for quick and simple installation in vertical positions
