Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 251-697
- Mfr. Part No.:
- 198768 RASP5-4400A31-4120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,282.29
(exc. VAT)
€1,577.22
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,282.29 |
*price indicative
- RS Stock No.:
- 251-697
- Mfr. Part No.:
- 198768 RASP5-4400A31-4120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller represents a fusion of advanced engineering and innovative technology designed specifically for precision motor control. Incorporating The rapid Link features, it offers users unparalleled flexibility in configuration and performance. With capabilities tailored to meet the demands of various operational environments, it ensures reliable, efficient, and responsive control of motors, whether in commercial or industrial applications.
Offers multiple sensor inputs for enhanced operational capabilities
Facilitates seamless integration with various PLC systems
Provides excellent electrical protection and isolation for user safety
Enables flexible configuration options to suit diverse applications
Built to withstand tough operational environments and climatic conditions
