Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 251-709
- Mfr. Part No.:
- 198911 RASP5-5424EIP-412R010S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,569.14
(exc. VAT)
€1,930.04
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,569.14 |
*price indicative
- RS Stock No.:
- 251-709
- Mfr. Part No.:
- 198911 RASP5-5424EIP-412R010S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1 UL 61800-5-1 RoHS UL approval CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1 UL 61800-5-1 RoHS UL approval CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to enhance operational precision in various industrial applications. Featuring advanced control capabilities, this device is tailored for dynamic environments where speed modulation is crucial. With a robust construction suitable for vertical mounting and an IP65 rating for protection against dust and water, it is built to withstand harsh conditions.
Supports extensive temperature resilience operable even in extreme conditions
Optimises energy efficiency with an impressive operational efficiency rating
Facilitates quick stop capabilities for enhanced responsiveness during operations
Designed for simple installation reducing overall commissioning time
