Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 251-741
- Mfr. Part No.:
- 199000 RASP5-5420PNT-4120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,614.86
(exc. VAT)
€1,986.28
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,614.86 |
*price indicative
- RS Stock No.:
- 251-741
- Mfr. Part No.:
- 199000 RASP5-5420PNT-4120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | IEC/EN 61800-5-1 RoHS UL 61800-5-1 CE UL approval | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals IEC/EN 61800-5-1 RoHS UL 61800-5-1 CE UL approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller redefines operational efficiency with its comprehensive control capabilities and robust design. Designed for advanced applications, it offers precise motor management through an intuitive keypad interface and PROFINET connectivity. With a compact footprint and exceptional performance, this device is engineered to deliver superior results in demanding environments.
Includes configurable diagnostic tools to simplify troubleshooting and maintenance
Optimised for use with various motor types enhancing versatility in application
Delivers an impressive efficiency rate ensuring reduced energy consumption
Capable of quick stop functions promoting safer operational environments
