Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 252-108
- Mfr. Part No.:
- 198550 RASP5-2404A31-512R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,242.29
(exc. VAT)
€1,528.02
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,242.29 |
*price indicative
- RS Stock No.:
- 252-108
- Mfr. Part No.:
- 198550 RASP5-2404A31-512R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 20mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | CE, RoHS, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 20mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals CE, RoHS, UL 61800-5-1, UL Approval, IEC/EN 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Moeller series Rapid Link speed controller is engineered for precision and efficiency in industrial applications. This innovative controller incorporates advanced technology to deliver reliable performance, seamlessly managing speed control for a range of motor types, including synchronous reluctance and BLDC motors. With a robust set of features, such as integrated diagnostics and adaptable connections, it ensures optimal operation under varying conditions. Built with safety and convenience in mind, it offers essential functionalities like manual override and sensor inputs to enhance operational effectiveness. Ideal for demanding environments, this speed controller stands out with its high protection ratings and impressive temperature tolerance, making it suitable for both domestic and commercial use. Experience ease of integration and exceptional performance that meets the highest standards in automation with this cutting-edge solution.
Seamlessly connects to various motor types for versatile applications
Integrated diagnostics for real-time monitoring and troubleshooting
Manual override switch provides immediate control options during operation
Designed with robust protective measures for enhanced safety
Capable of operating in extreme ambient temperatures, ensuring reliability
Boasts high energy efficiency to reduce overall operational costs
User-friendly interface makes installation and operation straightforward
Compatible with AS-Interface for easy communication between devices
Related links
- Eaton 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- 0.75 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 2.2 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- Eaton 1.5 kW Motor Controller 3 Phase Speed Controller Function, 480 V
- RS PRO 175mm LCD Inclinometer
