Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function
- RS Stock No.:
- 252-109
- Mfr. Part No.:
- 198553 RASP5-2404A31-512R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,504.52
(exc. VAT)
€1,850.56
(inc. VAT)
Temporarily out of stock
- Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,504.52 |
*price indicative
- RS Stock No.:
- 252-109
- Mfr. Part No.:
- 198553 RASP5-2404A31-512R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 2.4 A | |
| Power Rating | 0.75kW | |
| Overall Length | 157mm | |
| Overall Width | 20mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UL Approval, IEC/EN 61800-5-1, UL 61800-5-1, RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 2.4 A | ||
Power Rating 0.75kW | ||
Overall Length 157mm | ||
Overall Width 20mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UL Approval, IEC/EN 61800-5-1, UL 61800-5-1, RoHS | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller epitomises cutting-edge technology with its remarkable integration of performance and versatility. Designed for demanding applications, this product boasts robust specifications that ensure reliable operation across various environments. Its compact dimensions and intelligent design facilitate easy installation, while a range of advanced features improves efficiency and simplifies integration with existing systems.
Compact design optimises space utilisation without sacrificing performance
Easy parameterisation streamlines configuration with minimal downtime
Incorporates safety features ensuring reliable operation under varying conditions
High energy efficiency ratings contribute to reduced operational costs
