Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-110
- Mfr. Part No.:
- 198556 RASP5-4404A31-5120000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,185.14
(exc. VAT)
€1,457.72
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | €1,185.14 |
*price indicative
- RS Stock No.:
- 252-110
- Mfr. Part No.:
- 198556 RASP5-4404A31-5120000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, UL Approval, RoHS, UL 61800-5-1, IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, UL Approval, RoHS, UL 61800-5-1, IEC/EN 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for optimal performance in various industrial applications. With a compact build and state-of-the-art technology, it accommodates a range of motor types, including BLDC and synchronous reluctance motors. The unit is equipped with an IGBT inverter and offers unique functionalities such as integrated diagnostics and easy parameterisation via multiple interfaces.
Equipped for advanced diagnostics and easy troubleshooting
Maintains performance stability in demanding environments
Provides comprehensive monitoring capabilities through integrated sensor inputs
