Eaton 0.75 kW Motor Controller, 400/480 V ac, 3 Phase, 2.4 A, Speed Controller Function

Subtotal (1 unit)*

€1,282.29

(exc. VAT)

€1,577.22

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,282.29

*price indicative

RS Stock No.:
252-132
Mfr. Part No.:
198755 RASP5-2404A31-412R010S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Output Voltage

480 V

Supply Voltage

400/480 V ac

Current Rating

2.4 A

Power Rating

0.75kW

Overall Length

270mm

Overall Width

220mm

Overall Depth

157 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

IEC/EN 61800-5-1, RoHS, CE, UL 61800-5-1

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller offers precise control for a variety of motor applications. Engineered to handle up to 2.4 A and 0.75 kW, it is suitable for use with asynchronous motors, enhancing performance while ensuring compliance with strict industrial standards. The controller features a manual override switch and is designed for seamless integration with AS-Interface platforms, simplifying installation and setup.

Configurable switching frequency for optimised performance

Suitable for multiple motor types including synchronous and BLDC motors

Ease of connection with standardised plug types for straightforward installation

High efficiency rating reduces energy consumption in operations

Mechanical impact resistance applicable to rigorous industrial applications

Related links