Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-165
- Mfr. Part No.:
- 198964 RASP5-4420PNT-4120000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,590.71
(exc. VAT)
€1,956.57
(inc. VAT)
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,590.71 |
*price indicative
- RS Stock No.:
- 252-165
- Mfr. Part No.:
- 198964 RASP5-4420PNT-4120000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC/EN 61800-5-1, UL 61800-5-1, CE, UL Approval, RoHS | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC/EN 61800-5-1, UL 61800-5-1, CE, UL Approval, RoHS | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to provide precision control in diverse applications. This compact, highly efficient unit operates seamlessly with various motor types, including PM, LSPM, and BLDC motors, ensuring exceptional performance across a range of environments. Equipped with cutting-edge PROFINET communication interface, it offers advanced diagnostics and monitoring capabilities.
Designed for easy integration with Rockwell PLC systems
Optimised for energy efficiency reducing overall operational costs
Configured for vertical mounting to suit various installation requirements
Protection class NEMA 12/IP65 safeguards against environmental factors
