Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 252-171
- Mfr. Part No.:
- 198981 RASP5-4421PNT-412R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,557.71
(exc. VAT)
€1,915.98
(inc. VAT)
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,557.71 |
*price indicative
- RS Stock No.:
- 252-171
- Mfr. Part No.:
- 198981 RASP5-4421PNT-412R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS IEC/EN 61800-5-1 UL 61800-5-1 CE UL approval | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS IEC/EN 61800-5-1 UL 61800-5-1 CE UL approval | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered for efficiency and precision in motor control applications. Designed to handle up to 4.3 A, controller seamlessly integrates sensor inputs and actuator outputs to provide exceptional performance across a range of industrial settings. With features including PROFINET communication and the ability to operate on a variety of motor types, this controller ensures optimal functionality while maintaining a compact and robust design.
Electromagnetic compatibility ensures minimal interference and robust performance
Integrated PTC thermistor monitoring protects against overheating
Optional sensor inputs enable advanced functionality and customisation
Versatile communication interface provides seamless integration with various systems
