Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 252-339
- Mfr. Part No.:
- 198807 RASP5-5404A31-4120100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,524.88
(exc. VAT)
€1,875.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,524.88 |
*price indicative
- RS Stock No.:
- 252-339
- Mfr. Part No.:
- 198807 RASP5-5404A31-4120100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 157 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 157 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to deliver exceptional performance for various motor applications. This device stands out with its comprehensive specifications, supporting versatile control modes and advanced functionality, including four fixed speeds and integrated PTC thermistor monitoring. Designed for seamless integration with AS-Interface®, it ensures consistent operation and efficiency.
Includes built in diagnostic capabilities for proactive maintenance
Complies with rigorous standards for electromagnetic compatibility
Offers vertical mounting options to maximise installation flexibility
Capable of managing overload conditions effectively thus enhancing operational reliability
