Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-347
- Mfr. Part No.:
- 198838 RASP5-8402A31-4120001S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,320.76
(exc. VAT)
€1,624.53
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,320.76 |
*price indicative
- RS Stock No.:
- 252-347
- Mfr. Part No.:
- 198838 RASP5-8402A31-4120001S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS UL approval IEC/EN 61800-5-1 UL 61800-5-1 CE | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller rapid Link, is designed for optimal performance and reliability in diverse applications. With 8.5 A capacity and 4 kW power output, this controller seamlessly integrates with a range of motors, providing precise control and efficiency. The unit is equipped with advanced features, including sensor inputs and versatile connectivity options, making it an ideal choice for industries requiring robust operational control.
Facilitates quick stop operations with built in sensor inputs
Designed with a fan for efficient heat dissipation
Compatible with various motor types to maximise versatility
Employs a user friendly keypad for straightforward parameterisation
