Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-354
- Mfr. Part No.:
- 198858 RASP5-8402A31-412R101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,545.59
(exc. VAT)
€1,901.08
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,545.59 |
*price indicative
- RS Stock No.:
- 252-354
- Mfr. Part No.:
- 198858 RASP5-8402A31-412R101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | RoHS UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals RoHS UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to deliver reliable and efficient motor control solutions for a variety of applications. Featuring advanced sensor less vector control technology, the device ensures precise speed regulation and optimal performance for both PM and LSPM motors. With a robust build, this Speed controller offers impressive ambient temperature tolerance and conforms to rigorous standards for electromagnetic compatibility.
Advanced diagnostics facilitate easy troubleshooting and maintenance
Robust protection features guard against direct contact and environmental hazards
Multiple motor compatibility expands usage across different applications
Exceeds industry standards ensuring quality and long term reliability
