Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-376
- Mfr. Part No.:
- 199033 RASP5-8421PNT-4120101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,745.71
(exc. VAT)
€2,147.22
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,745.71 |
*price indicative
- RS Stock No.:
- 252-376
- Mfr. Part No.:
- 199033 RASP5-8421PNT-4120101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 270mm | |
| Overall Width | 220mm | |
| Overall Depth | 195 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, RoHS, IEC/EN 61800-5-1, UL approval UL 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 270mm | ||
Overall Width 220mm | ||
Overall Depth 195 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, RoHS, IEC/EN 61800-5-1, UL approval UL 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed to provide optimal control for energy-efficient motor applications. Featuring advanced technology and a robust design, this controller effortlessly handles a variety of operational demands in both domestic and industrial environments. With its impressive 8.5 A capacity and compatibility with multiple motor types, it ensures smooth performance and reliable operation.
Versatile compatibility with various motor types
Designed for high electromagnetic compatibility
Intuitive manual controls for user convenience
Effective overload protection to safeguard equipment
User replaceable components minimise downtime
