Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-384
- Mfr. Part No.:
- 199053 RASP5-8421PNT-412R011S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,782.20
(exc. VAT)
€2,192.11
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,782.20 |
*price indicative
- RS Stock No.:
- 252-384
- Mfr. Part No.:
- 199053 RASP5-8421PNT-412R011S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 480 V | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1, IEC/EN 61800-5-1, RoHS, CE, UL Approval | |
| Series | Rapid Link | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 480 V | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1, IEC/EN 61800-5-1, RoHS, CE, UL Approval | ||
Series Rapid Link | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller offers exceptional performance and versatility for advanced motor control applications. Designed to support synchronous reluctance, PM, LSPM, and BLDC motors, this device is equipped with features that ensure precise speed regulation and enhanced operational efficiency.
Equipped with an integrated fan for effective temperature management
Flexible connectivity options enhance compatibility with existing systems
Offers a range of safety features ensuring reliable operation
Designed for high efficiency resulting in reduced energy consumption
