Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function
- RS Stock No.:
- 252-604
- Mfr. Part No.:
- 198782 RASP5-4402A31-412R000S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,447.07
(exc. VAT)
€1,779.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,447.07 |
*price indicative
- RS Stock No.:
- 252-604
- Mfr. Part No.:
- 198782 RASP5-4402A31-412R000S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL Approval, RoHS, UL 61800-5-1, IEC/EN 61800-5-1, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL Approval, RoHS, UL 61800-5-1, IEC/EN 61800-5-1, CE | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller offers an innovative solution for managing motor speeds efficiently, delivering exceptional performance in a compact design. Tailored for industrial and commercial applications, The rapid Link combines advanced technology with reliability to ensure optimal functionality. This device accommodates a variety of motor types, including BLDC and synchronous reluctance motors, making it a versatile choice for diverse environments.
Features a compact design suitable for restricted spaces
Implements advanced electromagnetic compatibility ensuring system integrations
Robust thermal management protects against overheating
Includes safe isolation via thermoclick technology
Designed for easy integration within existing AS Interface systems
