Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 252-622
- Mfr. Part No.:
- 198833 RASP5-8401A31-5120101S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,430.23
(exc. VAT)
€1,759.18
(inc. VAT)
Temporarily out of stock
- Shipping from 30 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,430.23 |
*price indicative
- RS Stock No.:
- 252-622
- Mfr. Part No.:
- 198833 RASP5-8401A31-5120101S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL Approval, RoHS, IEC/EN 61800-5-1 UL 61800-5-1, CE | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL Approval, RoHS, IEC/EN 61800-5-1 UL 61800-5-1, CE | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is engineered to deliver precise motor control and exceptional performance in demanding applications. Boasting advanced functionalities, this device caters to a broad spectrum of motor types, including BLDC and synchronous reluctance motors, ensuring adaptability for various industrial settings.
Supports communication via AS Interface for easy connectivity
Designed to perform under extreme temperatures maintaining reliability
Delivers efficient energy performance with an impressive efficiency rating
Provides multiple sensor inputs for improved operational control
