Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function

Subtotal (1 unit)*

€1,373.72

(exc. VAT)

€1,689.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,373.72

*price indicative

RS Stock No.:
253-064
Mfr. Part No.:
198791 RASP5-4404A31-412R010S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Motor Controller

Number of Phases

3

Control Function

Speed Controller

Supply Voltage

400/480 V ac

Output Voltage

500 V

Current Rating

4.3 A

Power Rating

1.5kW

Overall Length

157mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL approval CE IEC/EN 61800-5-1 UL 61800-5-1 RoHS

Series

Moeller

COO (Country of Origin):
GB
The Eaton Speed controller is engineered to provide exceptional performance and reliability for a range of applications. Designed as part of the Eaton rapid Link, it offers seamless operation with integrated features that enhance control and diagnostics. This robust unit supports various motor types, including synchronous reluctance and BLDC motors, ensuring versatility across different environments.

Maintenance friendly design reduces downtime and service costs

Optimised for energy efficiency to lower operational expenditures

Supports multiple mounting orientations to fit various installation spaces

Compatibility with industry standard motor types broadens application scope

Robust construction ensures durability in demanding environments

Related links