Eaton 2.2 kW Motor Controller, 400/480 V ac, 3 Phase, 5.6 A, Speed Controller Function
- RS Stock No.:
- 253-073
- Mfr. Part No.:
- 198814 RASP5-5402A31-4120110S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,447.88
(exc. VAT)
€1,780.89
(inc. VAT)
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,447.88 |
*price indicative
- RS Stock No.:
- 253-073
- Mfr. Part No.:
- 198814 RASP5-5402A31-4120110S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Supply Voltage | 400/480 V ac | |
| Output Voltage | 500 V | |
| Current Rating | 5.6 A | |
| Power Rating | 2.2kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Supply Voltage 400/480 V ac | ||
Output Voltage 500 V | ||
Current Rating 5.6 A | ||
Power Rating 2.2kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL approval IEC/EN 61800-5-1 RoHS CE UL 61800-5-1 | ||
Series Moeller | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is designed for precision control and reliability in diverse applications. Engineered to handle up to 5.6 A and 2.2 kW, controller seamlessly integrates with 230/277 V AC systems, ensuring optimal performance across various environments. Featuring safe torque off (STO) functionality and effective braking resistance, it offers enhanced operational safety while maintaining minimal energy consumption.
Employs advanced electromagnetic compatibility measures
Supports a superior efficiency rating of up to 98%
Configured for a wide range of applications in industrial settings
Provides flexibility with adjustable braking torque settings
Features clear intuitive user interfaces for quick adjustments
