Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function

Subtotal (1 unit)*

€1,545.59

(exc. VAT)

€1,901.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,545.59

*price indicative

RS Stock No.:
253-089
Mfr. Part No.:
198857 RASP5-8401A31-412R101S1
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Phases

3

Product Type

Motor Controller

Control Function

Speed Controller

Output Voltage

500 V

Supply Voltage

400/480 V ac

Current Rating

8.5 A

Power Rating

4kW

Overall Length

195mm

Overall Width

220mm

Overall Depth

270 mm

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

40°C

Series

Moeller

Standards/Approvals

UL 61800-5-1 UL approval CE IEC/EN 61800-5-1 RoHS

COO (Country of Origin):
GB
The Eaton Speed controller is designed for precision and reliability in motion control applications. As an intelligent solution, it optimises performance across a variety of environments, supporting both domestic and commercial applications with exceptional efficiency.

Robust protection against electric shock allows for enhanced safety

User friendly keypad facilitates straightforward operation and monitoring

Offers four quadrant operation for advanced control flexibility

Compact design optimises space saving installation options

Designed for easy integration with Rockwell PLC and other industrial systems

Related links