Eaton 1.5 kW Motor Controller, 400/480 V ac, 3 Phase, 4.3 A, Speed Controller Function
- RS Stock No.:
- 253-416
- Mfr. Part No.:
- 198773 RASP5-4401A31-4120010S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,224.00
(exc. VAT)
€1,505.52
(inc. VAT)
Temporarily out of stock
- Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,224.00 |
*price indicative
- RS Stock No.:
- 253-416
- Mfr. Part No.:
- 198773 RASP5-4401A31-4120010S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Phases | 3 | |
| Product Type | Motor Controller | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 4.3 A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Series | Moeller | |
| Standards/Approvals | UL Approval, UL 61800-5-1, RoHS, IEC/EN 61800-5-1, CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Phases 3 | ||
Product Type Motor Controller | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 4.3 A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Series Moeller | ||
Standards/Approvals UL Approval, UL 61800-5-1, RoHS, IEC/EN 61800-5-1, CE | ||
- COO (Country of Origin):
- GB
The Eaton Speed controller is expertly engineered to deliver precise control and exceptional performance in demanding applications. Designed for versatility, this robust unit accommodates various sensor inputs and integrates seamlessly with AS-Interface technology, making it an ideal choice for industrial environments. With a power rating of 1.5 kW and a current capacity of 4.3 A, it ensures reliable operation across a wide range of motor types.
Versatile M12 connectors enable quick and reliable wiring
Offers multiple fixed speed settings for tailored motor control
Rated impulse withstand voltage ensures robust performance in demanding conditions
IP65 rating guarantees superior protection against dust and water ingress
