Eaton 4 kW Motor Controller, 400/480 V ac, 3 Phase, 8.5 A, Speed Controller Function
- RS Stock No.:
- 253-427
- Mfr. Part No.:
- 198925 RASP5-8421EIP-412R011S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,635.43
(exc. VAT)
€2,011.58
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,635.43 |
*price indicative
- RS Stock No.:
- 253-427
- Mfr. Part No.:
- 198925 RASP5-8421EIP-412R011S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 500 V | |
| Supply Voltage | 400/480 V ac | |
| Current Rating | 8.5 A | |
| Power Rating | 4kW | |
| Overall Length | 195mm | |
| Overall Width | 220mm | |
| Overall Depth | 270 mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, UL 61800-5-1, CE, UL Approval, IEC/EN 61800-5-1 | |
| Series | Moeller | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 500 V | ||
Supply Voltage 400/480 V ac | ||
Current Rating 8.5 A | ||
Power Rating 4kW | ||
Overall Length 195mm | ||
Overall Width 220mm | ||
Overall Depth 270 mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, UL 61800-5-1, CE, UL Approval, IEC/EN 61800-5-1 | ||
Series Moeller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller 's series, specifically designed for high-performance applications, seamlessly blends advanced technology with robust functionality. Ideal for precise motor control, it ensures effective operation with a sensor less vector control system and a range of innovative features. Built for reliability, the controller incorporates manual override options and safety mechanisms to enhance user experience and operational safety.
Supports extensive temperature rise calculations for optimal heat management
Delivers high efficiency with a notable 98% performance rate
Facilitates easy parameterisation via mobile app for user convenience
Provides extensive electromagnetic compatibility suitable for industrial environments
