United Automation DCM-24 Series Fan Speed Controller for Use with DC Motors, 60 A Max 24 V
- RS Stock No.:
- 628-603
- Mfr. Part No.:
- A75251
- Manufacturer:
- United Automation
Subtotal (1 unit)*
€106.30
(exc. VAT)
€130.75
(inc. VAT)
Temporarily out of stock
- Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.30 |
*price indicative
- RS Stock No.:
- 628-603
- Mfr. Part No.:
- A75251
- Manufacturer:
- United Automation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | United Automation | |
| Product Type | Fan Speed Controller | |
| For Use With | DC Motors | |
| Maximum Current | 60A | |
| Frequency | 350Hz | |
| Maximum Supply Voltage | 24V | |
| Standards/Approvals | BS7671, EMC Directive, Low Voltage Directive (LVD) | |
| Series | DCM-24 | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Fan Speed Controller | ||
For Use With DC Motors | ||
Maximum Current 60A | ||
Frequency 350Hz | ||
Maximum Supply Voltage 24V | ||
Standards/Approvals BS7671, EMC Directive, Low Voltage Directive (LVD) | ||
Series DCM-24 | ||
- COO (Country of Origin):
- GB
The United Automation DC Motor Controller is a state of the art electronic device designed to efficiently manage direct current motors. This modulated pulse width controller provides comprehensive control over motor functions, including start/stop, speed adjustments, torque management, and rotational direction.
Manual or signal control choose between manual or signal control
Temperature control with optional sensor incorporate temperature control
Short circuit protection ensure the safety of your equipment
6 to 24v dc supply voltage range
