B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-027
- Mfr. Part No.:
- 8EI4X5MWS10.M700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,626.37
(exc. VAT)
€3,230.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,626.37 |
*price indicative
- RS Stock No.:
- 681-027
- Mfr. Part No.:
- 8EI4X5MWS10.M700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for diverse automation tasks. This model provides a robust solution for controlling a single Axis of motion, featuring an integrated digital multi-standard encoder Interface for enhanced precision. The drive operates efficiently with power input options ranging from 110 to 230 VAC, ensuring flexibility in various industrial environments. It supports a range of plug-in modules, enabling customisation to meet specific application needs. Compact and optimised for wall mounting, this servo drive is Ideal for modern machinery requiring reliability and high quality.
Offers slots for additional plug-in modules, facilitating configuration flexibility
Supports mains input voltages of 110 to 230 VAC, accommodating diverse power setups
Integrates line filters which enhancing operational reliability and safety
Features overload and short-circuit protection for secure operation
Allows for a maximum continuous power rating appropriate for demanding applications
Designed for easy installation with wall mounting capabilities, saving valuable floor space
Includes Terminal connection options for various wire sizes, providing robust wiring flexibility
Meets CE and UL certifications which ensuring compliance with global safety standards
