B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-029
- Mfr. Part No.:
- 8EI4X5MWS10.P400-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,603.30
(exc. VAT)
€3,202.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,603.30 |
*price indicative
- RS Stock No.:
- 681-029
- Mfr. Part No.:
- 8EI4X5MWS10.P400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive designed for high-performance motion control applications, featuring a robust configuration for up to one axis. This drive integrates seamlessly with various environments, supporting TN-S and TN-C-S network configurations. It offers dual voltage input capabilities between 110 to 230 VAC, making it adaptable for diverse operational settings. With its maximum load capacity of 2.5 kVA and Advanced safety measures, including overload protection, this servo drive excels in delivering reliable and efficient performance while ensuring system integrity even under demanding conditions.
Slots support flexible plug-in modules for enhanced functionality
CE and UL certifications ensure compliance and safety in operations
Max inrush current capacity of up to 22 A provides robust performance under load
Integrated line filters enhance electromagnetic compatibility and reduce interference
ACOPOS P3s Advanced diagnostics simplify troubleshooting and maintenance
Allows for a maximum output frequency of 598 Hz, Ideal for high-speed applications
Compact design with dimensions of 66 mm width and 290 mm height, optimising space use
Dual encoder interfaces and configurable connections support a range of motion applications
Temperature monitoring and voltage regulation features ensure optimum operational stability
An impressive operating temperature range from -25°C to 55°C allows for versatile deployment
