B&R 5 kVA, 200V ac, 480 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 681-168
- Mfr. Part No.:
- 8EI4X5HWS10.A400-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,573.40
(exc. VAT)
€3,165.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,573.40 |
*price indicative
- RS Stock No.:
- 681-168
- Mfr. Part No.:
- 8EI4X5HWS10.A400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 4.5A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Series | ACOPOS P3 | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 4.5A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Series ACOPOS P3 | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for optimal control and efficiency in motion systems. It features a Compact design that allows for easy wall mounting, ensuring versatility in various applications. The product integrates Advanced digital multi-encoder interfaces and supports a range of input voltages from 200 to 480 VAC. Enhanced power dissipation management and a robust braking system further empower this servo drive, making it an Ideal choice for demanding environments where precision and reliability are paramount.
Supports multi-standard encoder interfaces for increased compatibility
Offers a high maximum output frequency of 598 Hz, allowing for Rapid system response
Includes integrated line filters to maintain compliance with CE and UL standards
Provides a 24 VDC power input with extensive connection options for flexibility
Ensures a high inrush current handling of up to 45 A, accommodating brief power surges
Features a weight of just 3.2 kg, simplifying installation without compromising performance
Capable of operating in diverse temperature ranges from -25°C to 55°C which enhancing adaptability
Equipped with overload and short-circuit protection which ensuring safe operation in high-stakes environments
