B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-200
- Mfr. Part No.:
- 8EI8X8MWTS0.A200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,369.99
(exc. VAT)
€6,605.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,369.99 |
*price indicative
- RS Stock No.:
- 681-200
- Mfr. Part No.:
- 8EI8X8MWTS0.A200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R servo drive specifically designed for Advanced motion control applications. This innovative product integrates safety features, making it Ideal for managing multiple 3-axis configurations in both industrial and commercial environments. Its robust performance ensures precision in motion tasks, while compliance with international standards enhances its usability across various markets, enabling seamless integration into existing systems.
Equipped with SafeMOTION technology for enhanced operational safety
Compact design simplifies installation in tight spaces while maximising performance
Supports a range of motor connections, allowing for flexibility in system design
Features integral line filtering to minimize electromagnetic interference
User-friendly Interface for easy configuration and troubleshooting
Robust build ensures reliability in demanding operating conditions
Offers a wide power input range for compatibility with diverse power systems
