B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 681-203
- Mfr. Part No.:
- 8EI8X8MWTS0.N700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,805.20
(exc. VAT)
€7,140.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,805.20 |
*price indicative
- RS Stock No.:
- 681-203
- Mfr. Part No.:
- 8EI8X8MWTS0.N700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200V, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200V, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to deliver exceptional performance in motion control applications. This device integrates Advanced SafeMOTION capabilities, enabling safe and efficient operation across a range of tasks. By combining reliability with precision, it ensures optimal control over multi-axis systems, making it an essential component for modern automation setups. With support for a variety of power supplies, including 110-230 VAC and 200-230 VAC, this servo drive adapts seamlessly to different environments, aiding manufacturers in optimising production efficiency and maximising safety standards.
Integrates SafeMOTION technology for enhanced safety in multi-axis applications
Supports flexible input voltage options which ensuring versatility in various industrial settings
Maximises power efficiency with a load capacity of up to 5 kVA
Simplifies wiring with push-in Terminal blocks, promoting quick setup and maintenance
Offers extensive connectivity through multiple encoder interfaces and enhanced communication protocols
Provides comprehensive overload and short-circuit protection which ensuring reliable operation
Features Advanced thermal management to maintain optimal performance under varying conditions
