B&R 10 kVA Servo Drive, 200 to 480 V ac, 8.8 A, Motion Function

Image representative of range

Subtotal (1 unit)*

€5,374.67

(exc. VAT)

€6,610.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5,374.67

*price indicative

RS Stock No.:
681-735
Mfr. Part No.:
8EI8X8HWT10.C500-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Motion

Supply Voltage

200 to 480 V ac

Current Rating

8.8 A

Power Rating

10kVA

Overall Length

374mm

Overall Width

66mm

Overall Depth

258.5 mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

8EI8X8HWT10

Standards/Approvals

UL

COO (Country of Origin):
AT
The B&R 3-axis servo drive designed for high-performance motion control applications. This versatile drive supports a wide mains input voltage range of 200-480 VAC, allowing for seamless integration into various industrial environments. With the capability to handle a maximum installed load of 10 kVA, it efficiently manages motor connections while providing sophisticated safety features, including overload and short-circuit protection. Specifically engineered for precision and reliability, this servo drive empowers users to achieve optimal performance in demanding applications.

Supports multiple network configurations, including TN-S and TN-C-S which ensuring compatibility with various installation standards

Equipped with a digital multi-encoder Interface for precise motor feedback and control

Offers a maximum output frequency of 598 Hz, enabling fast and robust motion handling

Integrated line filtering per EN 61800-3 which ensuring compliance with electromagnetic compatibility requirements

User-friendly design features easy wiring solutions with defined Terminal connections for both power supply and motor interfaces

Compact dimensions facilitate convenient installation in space-restricted environments while maintaining excellent thermal performance

Related links