B&R Servo Drive, 200 to 480 V, 8.8 A, Servo Controller Function

Image representative of range

Subtotal (1 unit)*

€2,734.63

(exc. VAT)

€3,363.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,734.63

*price indicative

RS Stock No.:
681-854
Mfr. Part No.:
8EI8X8HCSS0.0000-1
Manufacturer:
B&R
Find similar products by selecting one or more attributes.
Select all

Brand

B&R

Product Type

Servo Drive

Control Function

Servo Controller

Supply Voltage

200 to 480 V

Current Rating

8.8 A

Overall Length

290mm

Overall Width

66mm

IP Rating

IP20

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Series

8EI8X8HCSS0

Standards/Approvals

EAC

COO (Country of Origin):
AT
The B&R Servo Drive is designed for single-axis control with SafeMOTION safety features and AS Interface compatibility for secure and efficient motion execution. It operates on a wide input range of 3x 200to480 VAC and delivers 8.8 A output for reliable performance in industrial environments. With cold plate or pass-through mounting options, it integrates easily into Compact systems.

8.8 A output for single-axis operation

AS Interface support with SafeMOTION functionality

Cold plate or pass-through mounting for thermal adaptability

Related links