B&R 10 kVA Servo Drive, 200V ac, 480 V ac, 8.8A, Motion Function
- RS Stock No.:
- 682-077
- Mfr. Part No.:
- 8EI8X8HWS10.0500-1
- Manufacturer:
- B&R
Subtotal (1 unit)*
€2,578.10
(exc. VAT)
€3,171.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,578.10 |
*price indicative
- RS Stock No.:
- 682-077
- Mfr. Part No.:
- 8EI8X8HWS10.0500-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | 8EI8X8HWS10 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series 8EI8X8HWS10 | ||
- COO (Country of Origin):
- AT
The B&R servo drive designed for precision motion control and flexible application in a variety of industrial settings. Ideal for managing high-performance tasks, it supports multiple motor connections and encompasses a robust range of features. This drive enables seamless integration with diverse power configurations, delivering reliable performance from 200 to 480 VAC. With its Advanced multi-encoder interfaces, it allows for enhanced positional accuracy, making it an essential component for complex automation tasks. Its Compact design ensures easy installation, and the drive's comprehensive diagnostics features simplify troubleshooting and maintenance, contributing to efficient operations.
Supports multiple plug-in modules, allowing for tailored configurations
Includes digital multi-encoder Interface for superior positional precision
Can handle mains input voltages ranging from 200 to 480 VAC
Features overload and ground fault protection to enhance safety
Compact dimensions facilitate easy wall mounting in various setups
Integrated monitoring functions contribute to efficient performance diagnostics
Complies with stringent CE and UL certification standards which ensuring reliability
Allows a maximum output frequency of 598 Hz for enhanced motion control
