B&R 2.5 kVA, 110V ac, 230 V ac, 4.5A Servo Drive, Motion Function
- RS Stock No.:
- 682-188
- Mfr. Part No.:
- 8EI4X5MWD10.H000-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€3,498.76
(exc. VAT)
€4,303.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,498.76 |
*price indicative
- RS Stock No.:
- 682-188
- Mfr. Part No.:
- 8EI4X5MWD10.H000-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110V ac, 230V ac | |
| Current Rating | 4.5A | |
| Power Rating | 2.5kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110V ac, 230V ac | ||
Current Rating 4.5A | ||
Power Rating 2.5kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 2-axis module designed for precise motion control in industrial applications. This innovative ACOPOS P3 servo drive integrates Advanced features such as a digital multi-encoder interface, allowing efficient handling of servo-driven systems. With dual power input options of 110-230 VAC and 200-230 VAC, it offers exceptional flexibility in various operational environments. The device's optimal design for wall mounting ensures space efficiency, while its robust construction guarantees reliability in demanding conditions.
Equipped with slots for plug-in modules, enabling tailored configurations
Certified by CE and UL which ensuring compliance with international safety standards
Supports multiple mains connection configurations (TN-S, TN-C-S) for versatile integration
Features an integrated line filter, optimising electromagnetic interference management
Delivers an impressive maximum load of 5 kVA, accommodating demanding applications
Inrush current capability of up to 22 A ensures reliable start-up under high load conditions
Allows for flexible Terminal connections, supporting various wire sizes
Designed to withstand operating temperatures ranging from -25°C to +55°C
Facilitates efficient power dissipation to maintain performance without overheating
Max cable lengths of 3 m for DC bus connections provide flexibility in installation
