B&R 5 kVA Servo Drive, 110V ac, 230 V ac, 8.8A, Motion Function
- RS Stock No.:
- 682-316
- Mfr. Part No.:
- 8EI8X8MWS10.0400-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€2,564.21
(exc. VAT)
€3,153.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,564.21 |
*price indicative
- RS Stock No.:
- 682-316
- Mfr. Part No.:
- 8EI8X8MWS10.0400-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 110, 230V ac | |
| Current Rating | 8.8A | |
| Power Rating | 5kVA | |
| Overall Length | 290mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 110, 230V ac | ||
Current Rating 8.8A | ||
Power Rating 5kVA | ||
Overall Length 290mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R acopos p3 servo drive designed to deliver precision control for automated applications requiring high performance and reliability. Its Advanced digital multi-encoder Interface supports flexible connections to various feedback devices, ensuring seamless integration within automation systems. With the capability to operate efficiently across varied voltage inputs and configurations, this servo drive excels in demanding environments, making it Ideal for applications that require robust motion control solutions. The Compact design allows for versatile wall mounting, optimising space without compromising functionality.
Supports a wide range of mains input voltages which ensuring flexibility for different setups
Equipped with one slot for plug-in modules, enabling future expansion or configuration changes
Features overload protection and short circuit/ground fault protection for enhanced safety
Delivers continuous motor power effectively, handling demanding operational requirements
Incorporates a digital multi-encoder Interface for precise motor control and feedback
Designed for efficient heat dissipation, maintaining optimal performance and longevity
