B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-827
- Mfr. Part No.:
- 8EI8X8HWT10.M200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,976.20
(exc. VAT)
€6,120.73
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,976.20 |
*price indicative
- RS Stock No.:
- 682-827
- Mfr. Part No.:
- 8EI8X8HWT10.M200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R 3-axis servo drive designed to optimise motion control in demanding applications. This Advanced module offers an integrated digital multi-standard encoder Interface per axis, ensuring high-precision operation across various configurations. With a robust power handling capacity of 10 kVA and support for a wide input voltage range of 200 to 480 VAC, it caters to the needs of modern industrial automation systems. Fully compliant with CE and UL standards, this drive not only guarantees safety and reliability but also seamlessly integrates into existing frameworks. Its Compact design and efficient performance make it Ideal for a variety of industrial robotics and packaging applications, providing a reliable solution for complex motion tasks.
Supports 3-axis control with digital multi-standard encoder Interface for precise motion
Handles a maximum installed load of 10 kVA which ensuring robust performance
Compatible with a wide input voltage range of 3x 200 to 480 VAC, ±10% for flexible installation options
Provides a built-in line filter compliant with EN 61800-3, category C3 which enhancing operational safety
Incorporates comprehensive overload and short-circuit protection mechanisms
Offers a maximum output frequency of 598 Hz for swift operation
Includes multiple configurations for DC bus and 24 VDC power supply, enabling custom setups
Delivers digital multi-encoder support for enhanced connectivity and data transmission
