B&R 10 kVA, 200V ac, 480 V ac, 8.8A Servo Drive, Motion Function
- RS Stock No.:
- 682-969
- Mfr. Part No.:
- 8EI8X8HWD10.K200-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€4,071.17
(exc. VAT)
€5,007.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,071.17 |
*price indicative
- RS Stock No.:
- 682-969
- Mfr. Part No.:
- 8EI8X8HWD10.K200-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Motion | |
| Supply Voltage | 200V ac, 480V ac | |
| Current Rating | 8.8A | |
| Power Rating | 10kVA | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| Overall Depth | 258.5mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Motion | ||
Supply Voltage 200V ac, 480V ac | ||
Current Rating 8.8A | ||
Power Rating 10kVA | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
Overall Depth 258.5mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R ACOPOS P3 servo drive designed for high-performance applications. This innovative product features a comprehensive digital multi-encoder interface, optimising motor control across various systems. With capabilities to handle up to 10 kVA and accommodate two axes, it delivers robust power and exceptional flexibility. The unit not only ensures efficient operation with minimal power dissipation but also integrates seamlessly into both TN-S and TN-C-S network configurations. Its Compact design facilitates wall mounting, making it suitable for diverse installation environments, all while maintaining compliance with key safety certifications such as CE and cULus.
Supports up to two axes for versatile motion control
Compatible with multiple network configurations for enhanced connectivity
Operates efficiently with a maximum power of 10 kVA and minimal power dissipation
Integrated digital multi-encoder Interface for precise motor feedback
Wall-mountable design allows for space-saving installations
Compliant with key international safety and quality standards
Equipped with extensive protection measures against overload and short circuits
Flexible Terminal connections accommodate a wide range of wire gauges which ensuring compatibility with various installations
