B&R, 200V, 480 V, 8.8A Servo Drive, Servo Controller Function
- RS Stock No.:
- 682-994
- Mfr. Part No.:
- 8EI8X8HWTS0.L700-1
- Manufacturer:
- B&R
Image representative of range
Subtotal (1 unit)*
€5,805.20
(exc. VAT)
€7,140.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €5,805.20 |
*price indicative
- RS Stock No.:
- 682-994
- Mfr. Part No.:
- 8EI8X8HWTS0.L700-1
- Manufacturer:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Servo Drive | |
| Control Function | Servo Controller | |
| Supply Voltage | 200, 480V | |
| Current Rating | 8.8A | |
| Overall Length | 374mm | |
| Overall Width | 66mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC | |
| Series | ACOPOS P3 | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Servo Drive | ||
Control Function Servo Controller | ||
Supply Voltage 200, 480V | ||
Current Rating 8.8A | ||
Overall Length 374mm | ||
Overall Width 66mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC | ||
Series ACOPOS P3 | ||
- COO (Country of Origin):
- AT
The B&R three-axis modular servo drive engineered for Advanced motion control solutions. This versatile unit integrates seamlessly with various control systems, ensuring precise movement and high reliability in demanding operational environments. Designed for easy installation, it supports plug-in modules, allowing for tailored configurations and expansive functionality. Its robust power management capabilities enable optimal performance with efficient power conversion, accommodating applications in automation where precision and efficiency are paramount.
Supports up to three motor connections with robust 8.8 A output per Axis for powerful performance
Equipped with internal line filtering and certification for CE, UL, and EAC ensures compliance and safety
Features a modular design for customisable configurations through interchangeable plug-in modules
Maximises operational efficiency with an inrush current limit of just 45 A, reducing Peak load pressures
Offers precise control over motion with varying switching frequencies: 5 kHz, 10 kHz, and 20 kHz for adaptability in various tasks
The inbuilt 24 VDC power supply caters specifically to motor brake functions which enhancing operational safety
Advanced diagnostic capabilities including LED status indicators aid in quick troubleshooting and maintenance
