Omron 0.8 kW Servo Drive, 1 Phase, 200 V
- RS Stock No.:
- 215-8974
- Distrelec Article No.:
- 302-29-224
- Mfr. Part No.:
- R88D-GT08H
- Manufacturer:
- Omron
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,840.80
(exc. VAT)
€2,264.18
(inc. VAT)
- RS Stock No.:
- 215-8974
- Distrelec Article No.:
- 302-29-224
- Mfr. Part No.:
- R88D-GT08H
- Manufacturer:
- Omron
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Omron | |
Phase | 1 | |
Voltage Rating | 200 V | |
Power Rating | 0.8 kW | |
Select all | ||
---|---|---|
Manufacturer Omron | ||
Phase 1 | ||
Voltage Rating 200 V | ||
Power Rating 0.8 kW | ||