- RS Stock No.:
- 244-2917
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 244-2917
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO, DC Motor Controller, Potentiometer Control, 110 V ac, 240 V ac, 1.3 A, Box Mount
Looking for an efficient motor speed controller to use with shunt-wound and permanent magnet DC motors? This small power 260 W DC motor controller from RS PRO runs smoothly and quietly. Its high transient overload capability means it can withstand power surges, while efficient commutation in the motor contributes to an increased brush life.
The panel-mount controller's potentiometer input supply is fused for protection. It has adjustable IR compensation that provides speed regulation in the DC drive. 'I' represents the current (amps) drawn by the motor and 'R' represents armature resistance. This helps stabilise the motor speed during the transition to full load. In addition, an adjustable current limit lets you configure the controller for your requirements.
This product takes a supply voltage of 240 V or 110 V AC and the output is voltage-rated at 200 V DC. It has built-in electromagnetic compatibility (EMC) and harmonic filters that conform, as a complete drive, to statutory EMC and Harmonics directives. The controller also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards on electrostatic discharge.
The panel-mount controller's potentiometer input supply is fused for protection. It has adjustable IR compensation that provides speed regulation in the DC drive. 'I' represents the current (amps) drawn by the motor and 'R' represents armature resistance. This helps stabilise the motor speed during the transition to full load. In addition, an adjustable current limit lets you configure the controller for your requirements.
This product takes a supply voltage of 240 V or 110 V AC and the output is voltage-rated at 200 V DC. It has built-in electromagnetic compatibility (EMC) and harmonic filters that conform, as a complete drive, to statutory EMC and Harmonics directives. The controller also meets ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 standards on electrostatic discharge.
Features and Benefits
DC motor controller
Wall-mount box
Power rating of 260 W
Supply voltage of 110 V/240 V AC
Output voltage rating of 200 V DC
Current rating of 1.3 A
10 speed settings
Compatible with permanent magnet and shunt motors
Potentiometer control input
Fused input supply
Adjustable current limit
Adjustable IR compensation
High transient overload capability
Improved commutation with increased brush life
Suitable for waveforms with a form factor below 1.1
Light-up on-off switch
Adjustable minimum and maximum speeds
Built-in EMC and harmonic filters enable a complete drive to conform to statutory EMC and Harmonics directives
Compliant with NSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RoHS compliant on hazardous substances
Wall-mount box
Power rating of 260 W
Supply voltage of 110 V/240 V AC
Output voltage rating of 200 V DC
Current rating of 1.3 A
10 speed settings
Compatible with permanent magnet and shunt motors
Potentiometer control input
Fused input supply
Adjustable current limit
Adjustable IR compensation
High transient overload capability
Improved commutation with increased brush life
Suitable for waveforms with a form factor below 1.1
Light-up on-off switch
Adjustable minimum and maximum speeds
Built-in EMC and harmonic filters enable a complete drive to conform to statutory EMC and Harmonics directives
Compliant with NSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 on electrostatic discharge
RoHS compliant on hazardous substances
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 110 V ac, 240 V ac |
Current Rating | 1.3 A |
Voltage Rating | 200 V dc |
- RS Stock No.:
- 244-2917
- Manufacturer:
- RS PRO