Eaton 1.5 kW Motor Controller, 400V ac, 480 V ac, 3 Phase, 4.3A, Speed Controller Function
- RS Stock No.:
- 251-279
- Mfr. Part No.:
- 198889 RASP5-4421EIP-412R100S1
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€1,746.29
(exc. VAT)
€2,147.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,746.29 |
*price indicative
- RS Stock No.:
- 251-279
- Mfr. Part No.:
- 198889 RASP5-4421EIP-412R100S1
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Control Function | Speed Controller | |
| Output Voltage | 480V | |
| Supply Voltage | 400, 480V ac | |
| Current Rating | 4.3A | |
| Power Rating | 1.5kW | |
| Overall Length | 157mm | |
| Overall Width | 220mm | |
| Overall Depth | 270mm | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | UL 61800-5-1 IEC/EN 61800-5-1 CE UL approval RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Control Function Speed Controller | ||
Output Voltage 480V | ||
Supply Voltage 400, 480V ac | ||
Current Rating 4.3A | ||
Power Rating 1.5kW | ||
Overall Length 157mm | ||
Overall Width 220mm | ||
Overall Depth 270mm | ||
IP Rating IP65 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals UL 61800-5-1 IEC/EN 61800-5-1 CE UL approval RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Speed controller stands as a versatile solution designed to enhance performance and efficiency in various industrial applications. With a robust capacity of 4.3 A and up to 2 kW of power, this innovative Speed controller is engineered for seamless integration with a range of motor types, ensuring exceptional control and reliability. It features advanced diagnostics capabilities via Ethernet IP, allowing for real-time monitoring and adjustments directly from your device.
Designed for robust performance in industrial environments
Effectively manages operational challenges with adjustable braking torque
Lightweight design promotes ease of installation and maintenance
Built to comply with international electromagnetic compatibility standards
