- RS Stock No.:
- 164-7030
- Mfr. Part No.:
- VNH7100ASTR
- Manufacturer:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 164-7030
- Mfr. Part No.:
- VNH7100ASTR
- Manufacturer:
- STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
The device is a full bridge motor driver intended for a wide range of automotive applications. The device incorporates a dual monolithic high-side driver and two low-side switches. Both switches are designed using STMicroelectronics well known and proven proprietary VIPower® M0 technology that allows to efficiently integrate on the same die a true Power MOSFET with an intelligent signal/protection circuitry. The three dies are assembled in SO-16N package on electrically isolated leadframes. Moreover, its fully symmetrical mechanical design allows superior manufacturability at board level.
Output current: 15 A
3 V CMOS-compatible inputs
Undervoltage shutdown
Overvoltage clamp
Thermal shutdown
Cross-conduction protection
Current and power limitation
Very low standby power consumption
Protection against loss of ground and loss of VCC
3 V CMOS-compatible inputs
Undervoltage shutdown
Overvoltage clamp
Thermal shutdown
Cross-conduction protection
Current and power limitation
Very low standby power consumption
Protection against loss of ground and loss of VCC
Specifications
Attribute | Value |
---|---|
Motor Type | DC |
Output Configuration | Dual Half Bridge |
Configuration | H Bridge |
Maximum Output Current | 15A |
Maximum Supply Voltage | 41 V |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Supply Voltage | 28 V |
Minimum Operating Supply Voltage | 4 V |
Typical Switching Frequency | 20kHz |
Series | VNH |
Dimensions | 10 x 4 x 1.25mm |
Width | 4mm |
Height | 1.25mm |
Product Length | 10mm |
Automotive Standard | AEC-Q100 |
Length | 10mm |
Product Width | 4mm |
Maximum Operating Temperature | +150 °C |
Product Height | 1.25mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 164-7030
- Mfr. Part No.:
- VNH7100ASTR
- Manufacturer:
- STMicroelectronics