Infineon IMC301AF064XUMA1, BLDC Intelligent Power Module 25mA 24-Pin, LQFP-64
- RS Stock No.:
- 260-5921
- Mfr. Part No.:
- IMC301AF064XUMA1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)**
€5.66
(exc. VAT)
€6.96
(inc. VAT)
1890 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €5.66 |
10 - 24 | €5.09 |
25 - 49 | €4.76 |
50 - 99 | €4.48 |
100 + | €4.13 |
**price indicative
- RS Stock No.:
- 260-5921
- Mfr. Part No.:
- IMC301AF064XUMA1
- Manufacturer:
- Infineon
Related links
- Infineon IMC301AF064XUMA1 LQFP-64
- onsemi FNA25012A 1200 V 50 A SPMCB
- Infineon IMI111T026HXUMA1 600 V 2A 22-Pin, DSO-22
- onsemi FSBB20CH60C BLDC Motor 600 V 27-Pin, SPM27 CC
- Infineon IM828XCCXKMA1 600 V 35A 24-Pin, DIP 36x23D
- Infineon IKCM15F60GAXKMA1 Permanent Magnet Motor Intelligent Power...
- Infineon IKCM15L60GDXKMA1 Permanent Magnet Motor Intelligent Power...
- Infineon IKCM30F60GAXKMA1 Permanent Magnet Motor Intelligent Power...