Login / Register to access your benefits
Recently searched

    onsemi LB11651-E, Brushed Motor Driver IC, 28 V 3A 14-Pin, SIP

    Subtotal (1 unit)**

    €5.81

    (exc. VAT)

    €7.15

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€5.81

    **price indicative

    Packaging Options:
    RS Stock No.:
    774-0881
    Mfr. Part No.:
    LB11651-E
    Manufacturer:
    onsemi
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    onsemi

    Motor Type

    Brushed DC

    Output Configuration

    Full Bridge

    Maximum IGBT Collector Current

    3A

    Maximum Collector Emitter Voltage

    28 V

    Mounting Type

    Through Hole

    Package Type

    SIP

    Maximum Operating Supply Voltage

    5.25 V

    Pin Count

    14

    Minimum Operating Supply Voltage

    3 V

    Length

    27mm

    Maximum Operating Temperature

    +85 °C

    Minimum Operating Temperature

    -20 °C

    Height

    11.8mm

    Dimensions

    27 x 4 x 11.8mm

    Width

    4mm