- RS Stock No.:
- 801-6808
- Mfr. Part No.:
- STK672-440BN-E
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 801-6808
- Mfr. Part No.:
- STK672-440BN-E
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Unipolar |
Maximum IGBT Collector Current | 3.5A |
Maximum Collector Emitter Voltage | 46 V |
Mounting Type | Through Hole |
Package Type | SIP |
Maximum Operating Supply Voltage | 5.25 V |
Pin Count | 19 |
Minimum Operating Supply Voltage | 4.75 V |
Typical Switching Frequency | 48kHz |
Inverter Power Rating | 8.3W |
Minimum Operating Temperature | 0 °C |
Width | 4.5mm |
Dimensions | 29.2 x 4.5 x 14.4mm |
Height | 14.4mm |
Maximum Operating Temperature | +105 °C |
Length | 29.2mm |
- RS Stock No.:
- 801-6808
- Mfr. Part No.:
- STK672-440BN-E
- Manufacturer:
- onsemi