- RS Stock No.:
- 821-3068
- Mfr. Part No.:
- LV8772-E
- Manufacturer:
- onsemi
2 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 2)
€7.53
(exc. VAT)
€9.26
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | €7.53 | €15.06 |
*price indicative |
- RS Stock No.:
- 821-3068
- Mfr. Part No.:
- LV8772-E
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Stepper Motor Drivers, ON Semiconductor
Accurate position control
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
High efficiency
Low-Power consumption
Applications in automotive, vending machines, ATM machines, paper feed in printers, scanners, security cameras
Motor Controllers & Drivers, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Motor Type | Stepper |
Output Configuration | Bipolar |
Maximum IGBT Collector Current | 2.5A |
Maximum Collector Emitter Voltage | 32 V |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 28 |
Maximum Operating Supply Voltage | 32 V |
Minimum Operating Supply Voltage | 9 V |
Typical Switching Frequency | 150MHz |
Height | 4mm |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +85 °C |
Length | 26.75mm |
Dimensions | 26.75 x 11.2 x 4mm |
Width | 11.2mm |
- RS Stock No.:
- 821-3068
- Mfr. Part No.:
- LV8772-E
- Manufacturer:
- onsemi